Filter Your Search
1 - 4 of 4 results
|
ECWF2W105JAQ
Panasonic Electronic Components
|
$0.6080 | Yes | Yes | Active | 1 µF | 450 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 15 mm | WIRE | 19.6 mm | 18.1 mm | 9.3 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.25.00.70 | Panasonic | |||
|
ECWF2W105JA
Panasonic Electronic Components
|
$0.7067 | Yes | Yes | Active | 1 µF | 450 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 15 mm | WIRE | 12.6 mm | 18.1 mm | 9.3 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.25.00.70 | Panasonic | |||
|
ECWF2W105JAB
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 1 µF | 450 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 7.5 mm | WIRE | 17.6 mm | 18.1 mm | 9.3 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.25.00.70 | Panasonic | |||
|
ECWF2W105JAC
Panasonic Electronic Components
|
Check for Price | Yes | Active | 1 µF | 450 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | FLAME PROOF, NON-INDUCTIVE | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 15 mm | WIRE | 12.6 mm | 18.1 mm | 9.3 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.25.00.70 |