Filter Your Search
1 - 10 of 12 results
|
ED602CS_L2_10001
PanJit Semiconductor
|
Check for Price | Yes | End Of Life | 3 A | 950 mV | 35 ns | 1 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 200 V | 2 | SUPER FAST RECOVERY | 75 A | 1 | R-PSSO-G2 | TO-252 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
ED602CS
Sensitron Semiconductors
|
Check for Price | No | No | Active | 6 A | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 200 V | 2 | LOW POWER LOSS | EFFICIENCY | 75 A | 1 | Not Qualified | R-PSSO-G2 | TO-252AA | 1 | 150 °C | -50 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | SENSITRON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.80 | TO-252AA | R-PSSO-G2 | 3 | |||||||||
|
ED602CS-GT3
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Active | 6 A | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 200 V | 2 | LOW POWER LOSS | EFFICIENCY | 75 A | 1 | Not Qualified | R-PSSO-G2 | TO-252AA | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | SENSITRON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.80 | TO-252AA | R-PSSO-G2 | 3 | ||||||||
|
ED602CS-T3
Sensitron Semiconductors
|
Check for Price | No | No | Active | 6 A | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 200 V | 2 | LOW POWER LOSS | EFFICIENCY | 75 A | 1 | Not Qualified | R-PSSO-G2 | TO-252AA | 1 | 150 °C | -50 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | SENSITRON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.80 | TO-252AA | R-PSSO-G2 | 3 | |||||||||
|
ED602CS-G
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Active | 6 A | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 200 V | 2 | LOW POWER LOSS | EFFICIENCY | 75 A | 1 | Not Qualified | R-PSSO-G2 | TO-252AA | 1 | 150 °C | -50 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | SENSITRON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.80 | TO-252AA | R-PSSO-G2 | 3 | |||||||||
|
ED602CS-T3
Won-Top Electronics Co Ltd
|
Check for Price | No | Obsolete | 3 A | 950 mV | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 200 V | 2 | LOW POWER LOSS | EFFICIENCY | 75 A | 1 | R-PSSO-G2 | e0 | TO-252AA | 150 °C | -50 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | WON-TOP ELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.80 | DPAK-3/2 | ||||||||||
|
ED602CS_L2_00001
PanJit Semiconductor
|
Check for Price | Yes | End Of Life | 3 A | 950 mV | 35 ns | 1 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 200 V | 2 | SUPER FAST RECOVERY | 75 A | 1 | R-PSSO-G2 | TO-252 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | PANJIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
ED602CS_S2_00001
PanJit Semiconductor
|
Check for Price | Yes | End Of Life | 3 A | 950 mV | 35 ns | 1 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 200 V | 2 | SUPER FAST RECOVERY | 75 A | 1 | R-PSSO-G2 | TO-252 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | PANJIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
ED602CS_S2_10001
PanJit Semiconductor
|
Check for Price | Yes | End Of Life | 3 A | 950 mV | 35 ns | 1 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 200 V | 2 | SUPER FAST RECOVERY | 75 A | 1 | R-PSSO-G2 | TO-252 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
ED602CS
Promax-Johnton Electronic Corporation
|
Check for Price | Obsolete | 6 A | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 200 V | 2 | SUPER FAST RECOVERY | 75 A | 1 | Not Qualified | R-PSSO-G2 | MIL-19500; UL RECOGNIZED | TO-252 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | PROMAX-JOHNTON CORP | unknown | EAR99 | 8541.10.00.80 | TO-252 | R-PSSO-G2 | 3 |