Filter Your Search
1 - 3 of 3 results
|
EDB4432BBBJ-1DAIT-F-D
Micron Technology Inc
|
$9.4168 | Yes | Obsolete | 4.295 Gbit | 32 | 128MX32 | 1.2 V | SINGLE BANK PAGE BURST | DDR DRAM | AUTO/SELF REFRESH; IT ALSO REQUIRES 1.8V NOMINAL SUPPLY | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | YES | 1.3 V | 1.14 V | CMOS | INDUSTRIAL | R-PBGA-B134 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 134 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 650 µm | BOTTOM | 750 µm | 11.5 mm | 10 mm | MICRON TECHNOLOGY INC | VFBGA, | compliant | EAR99 | 8542.32.00.36 | Micron | |||
|
EDB4432BBBJ-1DAIT-F
Micron Technology Inc
|
Check for Price | Yes | Active | 4.295 Gbit | 32 | 128MX32 | 1.2 V | SINGLE BANK PAGE BURST | LPDDR2 DRAM | AUTO/SELF REFRESH; IT ALSO REQUIRES 1.8V NOMINAL SUPPLY | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | YES | 1.3 V | 1.14 V | CMOS | INDUSTRIAL | R-PBGA-B134 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 134 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 650 µm | BOTTOM | 750 µm | 11.5 mm | 10 mm | MICRON TECHNOLOGY INC | WFBGA-134 | compliant | EAR99 | 8542.32.00.36 | 2016-08-29 | |||
|
EDB4432BBBJ-1DAIT-F-R
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 4.295 Gbit | 32 | 128MX32 | 1.2 V | SINGLE BANK PAGE BURST | DDR DRAM | AUTO/SELF REFRESH; IT ALSO REQUIRES 1.8V NOMINAL SUPPLY | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | YES | 1.3 V | 1.14 V | CMOS | INDUSTRIAL | R-PBGA-B134 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 134 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 650 µm | BOTTOM | 750 µm | 11.5 mm | 10 mm | MICRON TECHNOLOGY INC | VFBGA, | compliant | EAR99 | 8542.32.00.36 | Micron |