Filter Your Search
1 - 2 of 2 results
|
EDB8164B4PT-1DIT-F-D
Micron Technology Inc
|
$15.3650 | Yes | Obsolete | 8.5899 Gbit | 64 | 128MX64 | 1.2 V | SINGLE BANK PAGE BURST | DDR DRAM | AUTO/SELF REFRESH; IT ALSO REQUIRES 1.8V NOM | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | YES | 1.95 V | 1.14 V | CMOS | INDUSTRIAL | S-PBGA-B216 | 85 °C | -40 °C | 216 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 400 µm | BOTTOM | 800 µm | 12 mm | 12 mm | MICRON TECHNOLOGY INC | VFBGA, | compliant | EAR99 | 8542.32.00.36 | 2016-03-15 | |||
|
EDB8164B4PT-1DIT-F-R
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 8.5899 Gbit | 64 | 128MX64 | 1.2 V | SINGLE BANK PAGE BURST | DDR DRAM | AUTO/SELF REFRESH; IT ALSO REQUIRES 1.8V NOM | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | YES | 1.95 V | 1.14 V | CMOS | INDUSTRIAL | S-PBGA-B216 | 85 °C | -40 °C | 216 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 400 µm | BOTTOM | 800 µm | 12 mm | 12 mm | MICRON TECHNOLOGY INC | VFBGA, | compliant | EAR99 | 8542.32.00.36 | 2016-03-15 | Micron |