Filter Your Search
1 - 1 of 1 results
|
EDI81256C45QB
Electronic Designs Inc
|
Check for Price | No | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 45 ns | STANDARD SRAM | SEPARATE | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 3 mA | 4.5 V | 120 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ELECTRONIC DESIGNS INC | 0.300 INCH, CERAMIC, DIP-24 | unknown |