Filter Your Search
1 - 6 of 6 results
|
EDI816256CA20M44MGA
Microsemi Corporation
|
Check for Price | Yes | Yes | Active | 4.1943 Mbit | 16 | 256KX16 | 5 V | 20 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | MILITARY | R-PDSO-J44 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.76 mm | 28.55 mm | 10.16 mm | MICROSEMI CORP | SOJ | SOJ, | 44 | unknown | ||||||||||||||||
|
EDI816256CA20M44MGA
White Electronic Designs Corp
|
Check for Price | Yes | Transferred | 4.1943 Mbit | 16 | 256KX16 | 5 V | 20 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-PDSO-J44 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.76 mm | 28.55 mm | 10.16 mm | WHITE ELECTRONIC DESIGNS CORP | ROHS COMPLIANT, PLASTIC, SOJ-44 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||||
|
EDI816256CA-20M44MGA
Microsemi Corporation
|
Check for Price | Yes | Transferred | 4.1943 Mbit | 16 | 256KX16 | 5 V | 20 ns | STANDARD SRAM | BATTERY BACKUP | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 2 V | 275 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-PDSO-J44 | Not Qualified | 125 °C | -55 °C | 44 | PLASTIC/EPOXY | SOJ | SOJ44,.44 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.76 mm | 28.55 mm | 10.16 mm | MICROSEMI CORP | SOJ, SOJ44,.44 | compliant | 3A001.A.2.C | 8542.32.00.41 | |||||||||||
|
EDI816256CA20M44M
White Microelectronics
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 5 V | 20 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-PDSO-J44 | Not Qualified | 125 °C | -55 °C | 44 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | J BEND | DUAL | WHITE MICROELECTRONICS | 0.400 INCH, PLASTIC, SOJ-44 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||||||||||||
|
EDI816256CA20M44M
Electronic Designs Inc
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 5 V | 20 ns | STANDARD SRAM | COMMON | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 25 mA | 4.5 V | 300 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-PDSO-J44 | Not Qualified | e0 | 125 °C | -55 °C | 44 | PLASTIC/EPOXY | SOJ | SOJ44,.44 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | ELECTRONIC DESIGNS INC | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||
|
EDI816256CA20M44M
White Electronic Designs Corp
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 5 V | 20 ns | STANDARD SRAM | COMMON | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 25 mA | 4.5 V | 300 µA | CMOS | MILITARY | R-PDSO-J44 | Not Qualified | e0 | 125 °C | -55 °C | 44 | PLASTIC/EPOXY | SOJ | SOJ44,.44 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | WHITE ELECTRONIC DESIGNS CORP | SOJ, SOJ44,.44 | unknown | 3A001.A.2.C | 8542.32.00.41 |