Filter Your Search
1 - 3 of 3 results
|
EDI8832P70CI
Electronic Designs Inc
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 70 ns | STANDARD SRAM | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-CDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | ELECTRONIC DESIGNS INC | unknown | ||||||||||||
|
EDI8832P70CM
Electronic Designs Inc
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 70 ns | STANDARD SRAM | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | ELECTRONIC DESIGNS INC | unknown | ||||||||||||
|
EDI8832P70CB
Electronic Designs Inc
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 70 ns | STANDARD SRAM | COMMON | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 250 µA | 4.5 V | 80 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ELECTRONIC DESIGNS INC | unknown |