Filter Your Search
1 - 4 of 4 results
|
EDI88512CA15B32C
Microsemi Corporation
|
Check for Price | No | No | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 15 ns | STANDARD SRAM | TTL COMPATIBLE INPUTS/OUTPUTS; LG-MAX | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDSO-G32 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.9972 mm | 21.2852 mm | 10.8712 mm | MICROSEMI CORP | DFP | CERAMIC, DFP-32 | 32 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||
|
EDI88512CA15B32C
White Electronic Designs Corp
|
Check for Price | No | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 15 ns | STANDARD SRAM | TTL COMPATIBLE INPUTS/OUTPUTS | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDSO-G32 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.9972 mm | 10.8712 mm | WHITE ELECTRONIC DESIGNS CORP | CERAMIC, DFP-32 | unknown | |||||||||
|
EDI88512CA15B32C
White Microelectronics
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 15 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDSO-G32 | Not Qualified | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | WHITE MICROELECTRONICS | THIN, CERAMIC, FP-32 | unknown | |||||||||||||||||
|
EDI88512CA15B32C
Mercury Systems Inc
|
Check for Price | No | Active | 4.1943 Mbit | 8 | 512KX8 | 5 V | 15 ns | STANDARD SRAM | TTL COMPATIBLE INPUTS/OUTPUTS; LG-MAX | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 250 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDSO-G32 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.9972 mm | 21.2852 mm | 10.8712 mm | MERCURY SYSTEMS INC | CERAMIC, DFP-32 | compliant | 3A991.B.2.A | 8542.32.00.41 |