Filter Your Search
1 - 7 of 7 results
|
EDI88512CA17MM
White Microelectronics
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 17 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-PDSO-J36 | Not Qualified | 125 °C | -55 °C | 36 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | J BEND | DUAL | WHITE MICROELECTRONICS | PLASTIC, SOJ-36 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||||||||||
|
EDI88512CA17MM
White Electronic Designs Corp
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 17 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-PDSO-J36 | Not Qualified | 125 °C | -55 °C | 36 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.7592 mm | 23.495 mm | 10.16 mm | WHITE ELECTRONIC DESIGNS CORP | PLASTIC, SOJ-36 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||||
|
EDI88512CA17MMG
White Electronic Designs Corp
|
Check for Price | Yes | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 17 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-PDSO-J36 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.75 mm | 23.495 mm | 10.16 mm | WHITE ELECTRONIC DESIGNS CORP | ROHS COMPLIANT, PLASTIC, SOJ-36 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||
|
EDI88512CA17MMRP
White Electronic Designs Corp
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 17 ns | STANDARD SRAM | COMMON | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4.5 V | 180 µA | CMOS | MILITARY | R-PDSO-J36 | Not Qualified | e0 | 125 °C | -55 °C | 36 | PLASTIC/EPOXY | SOJ | SOJ36,.44 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | WHITE ELECTRONIC DESIGNS CORP | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||||
|
EDI88512CA17MMG
Microsemi Corporation
|
Check for Price | Yes | Yes | Active | 4.1943 Mbit | 8 | 512KX8 | 5 V | 17 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-PDSO-J36 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.7592 mm | 23.495 mm | 10.16 mm | MICROSEMI CORP-PMG MICROELECTRONICS | SOJ, | unknown | SOJ | 36 | ||||||||||||
|
EDI88512CA-17MMG
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 17 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 4.5 V | 180 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-PDSO-J36 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | PLASTIC/EPOXY | SOJ | SOJ36,.44 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.7592 mm | 23.495 mm | 10.16 mm | MICROSEMI CORP | SOJ, SOJ36,.44 | compliant | 3A001.A.2.C | 8542.32.00.41 | SOJ | 36 | ||||
|
EDI88512CA-17MMG
Mercury Systems Inc
|
Check for Price | Yes | Not Recommended | 4.1943 Mbit | 8 | 512KX8 | 5 V | 17 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 180 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-PDSO-J36 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.7592 mm | 23.495 mm | 10.16 mm | MERCURY SYSTEMS INC | SOJ, | compliant | 3A001.A.2.C | 8542.32.00.41 |