Filter Your Search
1 - 4 of 4 results
|
EDI88512LPA15TM
White Electronic Designs Corp
|
Check for Price | No | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 15 ns | STANDARD SRAM | TTL COMPATIBLE INPUTS/OUTPUTS | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T32 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 40.64 mm | 10.16 mm | WHITE ELECTRONIC DESIGNS CORP | 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-32 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||
|
EDI88512LPA15TM
White Microelectronics
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 15 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T32 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | WHITE MICROELECTRONICS | 0.400 INCH, SIDE BRAZED, DIP-32 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||
|
EDI88512LPA15TM
Mercury Systems Inc
|
Check for Price | No | Contact Manufacturer | 4.1943 Mbit | 8 | 512KX8 | 5 V | 15 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 225 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T32 | 125 °C | -55 °C | MIL-PRF-38535 | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 40.64 mm | 10.16 mm | MERCURY SYSTEMS INC | 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-32 | compliant | 3A001.A.2.C | 8542.32.00.41 | ||||||||
|
EDI88512LPA15TM
Microsemi Corporation
|
Check for Price | No | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 15 ns | STANDARD SRAM | TTL COMPATIBLE INPUTS/OUTPUTS | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T32 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 40.64 mm | 10.16 mm | MICROSEMI CORP | 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-32 | unknown | 3A001.A.2.C | 8542.32.00.41 | DIP | 32 |