Filter Your Search
1 - 5 of 5 results
|
EDI88512LPA20B32M
Mercury Systems Inc
|
Check for Price | No | Contact Manufacturer | 4.1943 Mbit | 8 | 512KX8 | 5 V | 20 ns | STANDARD SRAM | TTL COMPATIBLE INPUTS/OUTPUTS; LG-MAX | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 225 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDSO-G32 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.9972 mm | 21.2852 mm | 10.8712 mm | MERCURY SYSTEMS INC | CERAMIC, DFP-32 | compliant | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||
|
EDI88512LPA20B32M
White Microelectronics
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 20 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDSO-G32 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 32 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | WHITE MICROELECTRONICS | THIN, CERAMIC, FP-32 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||||||||||||
|
EDI88512LPA20B32M
Electronic Designs Inc
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 20 ns | STANDARD SRAM | TTL COMPATIBLE INPUTS/OUTPUTS | COMMON | 1 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 mA | 2 V | 225 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDSO-G32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | ELECTRONIC DESIGNS INC | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||
|
EDI88512LPA20B32M
Microsemi Corporation
|
Check for Price | No | No | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 20 ns | STANDARD SRAM | TTL COMPATIBLE INPUTS/OUTPUTS; LG-MAX | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 2 V | 225 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDSO-G32 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.9972 mm | 21.2852 mm | 10.8712 mm | MICROSEMI CORP | CERAMIC, DFP-32 | unknown | 3A001.A.2.C | 8542.32.00.41 | DFP | 32 | |||||||
|
EDI88512LPA20B32M
White Electronic Designs Corp
|
Check for Price | No | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 20 ns | STANDARD SRAM | TTL COMPATIBLE INPUTS/OUTPUTS | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 2 V | 225 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDSO-G32 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.9972 mm | 10.8712 mm | WHITE ELECTRONIC DESIGNS CORP | CERAMIC, DFP-32 | unknown | 3A001.A.2.C | 8542.32.00.41 |