Filter Your Search
1 - 2 of 2 results
|
EDI8F32259C25MNC
Electronic Designs Inc
|
Check for Price | Transferred | 8.3886 Mbit | 8 | 1MX8 | 5 V | 25 ns | SRAM MODULE | CONFIGURABLE AS 256K X 32 OR 512K X 16 | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 4.5 V | 1.28 mA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-N72 | Not Qualified | 70 °C | 72 | UNSPECIFIED | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | 17.272 mm | ELECTRONIC DESIGNS INC | unknown | ||||||
|
EDI8F32259C25MNC
White Electronic Designs Corp
|
Check for Price | No | Obsolete | 8.3886 Mbit | 32 | 256KX32 | 5 V | 25 ns | SRAM MODULE | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 4.5 V | 1.28 mA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-N72 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 72 | UNSPECIFIED | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | 17.272 mm | WHITE ELECTRONIC DESIGNS CORP | unknown | SIMM-72 |