Filter Your Search
1 - 6 of 6 results
|
EE64K8S-45C
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 45 ns | EEPROM | NO | YES | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 32 words | PARALLEL | 5 V | YES | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | 20 ms | R-CDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 36.83 mm | 15.24 mm | LATTICE SEMICONDUCTOR CORP | DIP-28 | compliant | EAR99 | 8542.32.00.51 | ||
|
EE64K8S-45D
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 45 ns | EEPROM | NO | YES | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 32 words | PARALLEL | 5 V | YES | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | 20 ms | R-CDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 38.608 mm | 15.24 mm | LATTICE SEMICONDUCTOR CORP | DIP-28 | compliant | EAR99 | 8542.32.00.51 | ||
|
EE64K8S-70C
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 70 ns | EEPROM | NO | YES | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 32 words | PARALLEL | 5 V | YES | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | 20 ms | R-CDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 36.83 mm | 15.24 mm | LATTICE SEMICONDUCTOR CORP | DIP-28 | compliant | EAR99 | 8542.32.00.51 | ||
|
EE64K8S-55C
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 55 ns | EEPROM | NO | YES | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 32 words | PARALLEL | 5 V | YES | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | 20 ms | R-CDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 36.83 mm | 15.24 mm | LATTICE SEMICONDUCTOR CORP | DIP-28 | compliant | EAR99 | 8542.32.00.51 | ||
|
EE64K8S-70D
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 70 ns | EEPROM | NO | YES | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 32 words | PARALLEL | 5 V | YES | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | 20 ms | R-CDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 38.608 mm | 15.24 mm | LATTICE SEMICONDUCTOR CORP | DIP-28 | compliant | EAR99 | 8542.32.00.51 | ||
|
EE64K8S-55D
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 55 ns | EEPROM | NO | YES | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 32 words | PARALLEL | 5 V | YES | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | 20 ms | R-CDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 38.608 mm | 15.24 mm | LATTICE SEMICONDUCTOR CORP | DIP-28 | compliant | EAR99 | 8542.32.00.51 |