Filter Your Search
1 - 5 of 5 results
|
EEAGA1HR10
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 100 nF | 50 V | 1.1 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | GA | 3 µA | EEA-GA | 0.10 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Tin (Sn) | 1.5 mm | WIRE | 4 mm | 7 mm | PANASONIC CORP | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||
|
EEAGA1HR10H
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 100 nF | 50 V | 1.1 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.10 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Tin (Sn) | 2.5 mm | WIRE | 4 mm | 7 mm | PANASONIC CORP | , | compliant | EAR99 | |||||||
|
EEAGA1HR10(B)
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 100 nF | 50 V | 1.1 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.10 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Tin (Sn) | 5 mm | WIRE | 4 mm | 7 mm | PANASONIC CORP | , | compliant | EAR99 | ||||||
|
EEAGA1HR10(H)
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 100 nF | 50 V | 1.1 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.10 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Tin (Sn) | 2.5 mm | WIRE | 4 mm | 7 mm | PANASONIC CORP | , | compliant | EAR99 | ||||||
|
EEAGA1HR10B
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 100 nF | 50 V | 1.1 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.10 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Tin (Sn) | 5 mm | WIRE | 4 mm | 7 mm | PANASONIC CORP | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 |