Filter Your Search
1 - 2 of 2 results
|
EEE0JA101WR
Panasonic Electronic Components
|
$0.1113 | Yes | Yes | Not Recommended | 100 µF | 6.3 V | 47 mA | 20 % | 2121 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6.3 µA | 0.35 | e6 | AEC-Q200 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | TIN BISMUTH | FLAT | 5 mm | 5.4 mm | 5.3 mm | 5.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | Panasonic | |||
|
ECEV0JA101WR
Panasonic Electronic Components
|
Check for Price | No | No | Obsolete | 100 µF | 6.3 V | 47 mA | 20 % | 2121 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6.3 µA | ECE (SERIES S POLAR) | 0.35 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | Tin/Lead (Sn/Pb) | FLAT | PANASONIC CORP | , 2121 | unknown | EAR99 |