Filter Your Search
1 - 10 of 12 results
|
EEE1HA100WAR
Panasonic Electronic Components
|
$0.0396 | Yes | Yes | Not Recommended | 10 µF | 50 V | 27 mA | 20 % | 2121 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5 µA | 0.14 | AEC-Q200 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 5 mm | 5.4 mm | 5.3 mm | 5.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||||||
|
EEE1HA100SP
Panasonic Electronic Components
|
$0.0783 | Yes | Yes | Not Recommended | 10 µF | 50 V | 35 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5 µA | 0.12 | e6 | AEC-Q200 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | 6.3 mm | 5.4 mm | 6.6 mm | 6.6 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||||
|
EEE1HA100WR
Panasonic Electronic Components
|
$0.1165 | Yes | Yes | Not Recommended | 10 µF | 50 V | 27 mA | 20 % | 2121 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5 µA | 0.14 | e6 | AEC-Q200 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | TIN BISMUTH | FLAT | 5 mm | 5.4 mm | 5.3 mm | 5.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||||
|
ECEV1HA100P
Panasonic Electronic Components
|
Check for Price | No | No | Obsolete | 10 µF | 50 V | 35 mA | 20 % | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | A | 5 µA | ECE (SERIES S POLAR) | 0.12 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR | YES | Tin/Lead (Sn/Pb) | FLAT | PANASONIC CORP | , | unknown | EAR99 | ||||||||||
|
EEE1HA100SV
Panasonic Electronic Components
|
Check for Price | Active | 10 µF | 50 V | 35 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5 µA | 0.12 | AEC-Q200 | 85 °C | -40 °C | 2 | SMT | TR, 15 Inch | YES | FLAT | 6.3 mm | 6.1 mm | 6.6 mm | 6.6 mm | PANASONIC CORP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||
|
ECEV1HA100R
Panasonic Electronic Components
|
Check for Price | Obsolete | 10 µF | 50 V | 20 % | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | VA | 5 µA | ECE (SERIES S POLAR) | 0.12 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR | YES | TIN | FLAT | PANASONIC CORP | , | unknown | EAR99 | |||||||||||||
|
EEE1HA100AV
Panasonic Electronic Components
|
Check for Price | Not Recommended | 10 µF | 50 V | 35 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5 µA | 0.12 | AEC-Q200 | 85 °C | -40 °C | 2 | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 5.4 mm | 6.6 mm | 6.6 mm | PANASONIC CORP | , | unknown | EAR99 | ||||||||||||
|
EEE1HA100AP
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Not Recommended | 10 µF | 50 V | 35 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5 µA | 0.12 | AEC-Q200 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 6.3 mm | 5.4 mm | 6.6 mm | 6.6 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||||||
|
ECE-V1HA100NP
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 10 µF | 50 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | ECE (SERIES S NON) | 85 °C | -40 °C | 2 | SMT | TR | 5.4 mm | PANASONIC CORP | , | unknown | EAR99 | ||||||||||||||||||||
|
ECEV1HA100SP
Panasonic Electronic Components
|
Check for Price | No | No | Obsolete | 10 µF | 50 V | 35 mA | 20 % | 3126 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5 µA | 0.12 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | Tin/Lead (Sn/Pb) | FLAT | 5.4 mm | 6.6 mm | 6.6 mm | PANASONIC CORP | 5.4 MMH CHIP | unknown | EAR99 | Panasonic |