Filter Your Search
1 - 1 of 1 results
|
EEEFN0J680UR
Panasonic Electronic Components
|
Check for Price | Yes | Active | 68 µF | 6.3 V | 58.5 mA | 20 % | 1717 | 1.35 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ | 4.284 µA | 0.26 | AEC-Q200 | 105 °C | -55 °C | 2 | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 5.8 mm | 4.3 mm | 4.3 mm | PANASONIC CORP | CHIP | compliant | Panasonic |