Filter Your Search
1 - 1 of 1 results
|
EEEFN1V470P
Panasonic Electronic Components
|
Check for Price | Yes | Active | 47 µF | 35 V | 156 mA | 20 % | 2626 | 360 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ | 16.45 µA | 0.12 | e6 | AEC-Q200 | 105 °C | -55 °C | 2 | SMT | TR, EMBOSSED, 15 INCH | YES | TIN BISMUTH | FLAT | 5.8 mm | 6.6 mm | 6.6 mm | PANASONIC CORP | CHIP | compliant | Panasonic |