Filter Your Search
1 - 2 of 2 results
|
EEEFT1C151AP
Panasonic Electronic Components
|
$0.2255 | Yes | Active | 150 µF | 16 V | 195 mA | 20 % | 2626 | 260 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ | 24 µA | 0.16 | AEC-Q200 | 105 °C | -55 °C | 2 | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 6.3 mm | 5.8 mm | 6.6 mm | 6.6 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||
|
EEEFT1C151APA
Panasonic Electronic Components
|
Check for Price | Yes | Active | 150 µF | 16 V | 195 mA | 20 % | 2626 | 260 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ | 24 µA | 0.16 | 105 °C | -55 °C | 2 | SMT | TR | YES | FLAT | 5.8 mm | 6.6 mm | 6.6 mm | PANASONIC CORP | , 3126 | compliant | EAR99 |