Filter Your Search
1 - 2 of 2 results
|
EEEFT1C470AR
Panasonic Electronic Components
|
$0.1404 | Yes | Active | 47 µF | 16 V | 104 mA | 20 % | 1717 | 850 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ | 7.52 µA | 0.16 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 4 mm | 5.8 mm | 4.3 mm | 4.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||
|
EEEFT1C470ARA
Panasonic Electronic Components
|
Check for Price | Yes | Active | 47 µF | 16 V | 104 mA | 20 % | 1717 | 850 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ | 7.52 µA | 0.16 | 105 °C | -55 °C | 2 | SMT | TR | YES | FLAT | 5.8 mm | 4.3 mm | 4.3 mm | PANASONIC CORP | , 2217 | compliant | EAR99 |