Filter Your Search
1 - 1 of 1 results
|
EEEFT1E821GV
Panasonic Electronic Components
|
Check for Price | Yes | Active | 820 µF | 25 V | 833 mA | 20 % | 4040 | 60 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ | 205 µA | 0.14 | AEC-Q200 | 105 °C | -55 °C | 2 | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 10 mm | 10.5 mm | 10.3 mm | 10.3 mm | PANASONIC CORP | , 4141 | compliant | EAR99 | 8532.22.00.20 | Panasonic |