Parametric results for: eee-tk1c331aq under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: eeetk1c331aq
Select parts from the table below to compare.
Compare
Compare
EEETK1C331AQ
Panasonic Electronic Components
$0.9500 Yes Yes Active 330 µF 16 V 600 mA 20 % 5353 120 mΩ POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR ESR is MEASURED AT 100KHZ, 52.8 µA 0.23 AEC-Q200 125 °C -40 °C 2 CYLINDRICAL PACKAGE SMT TR, Embossed, 13 Inch YES FLAT 12.5 mm 13.5 mm 13.5 mm 13.5 mm PANASONIC CORP CHIP compliant EAR99 8532.22.00.20 Panasonic