Filter Your Search
1 - 1 of 1 results
|
EEEFP1E470AV
Panasonic Electronic Components
|
Check for Price | Active | 47 µF | 25 V | 195 mA | 20 % | 2626 | 260 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ | 11.75 µA | 0.14 | AEC-Q200 | 105 °C | -55 °C | 2 | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 6.3 mm | 6.1 mm | 6.6 mm | 6.6 mm | PANASONIC CORP | , 2626 | unknown | EAR99 | 8532.22.00.20 | Panasonic |