Filter Your Search
1 - 2 of 2 results
|
EEEFTJ471XAP
Panasonic Electronic Components
|
$0.2048 | Yes | Active | 470 µF | 6.3 V | 390 mA | 20 % | 2626 | 160 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ | 29.61 µA | 0.26 | e6 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | 6.3 mm | 7.7 mm | 6.6 mm | 6.6 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||
|
EEEFTJ471XAPA
Panasonic Electronic Components
|
Check for Price | Yes | Active | 470 µF | 6.3 V | 390 mA | 20 % | 2626 | 160 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ | 29.61 µA | 0.26 | 105 °C | -55 °C | 2 | SMT | TR | YES | FLAT | 7.7 mm | 6.6 mm | 6.6 mm | PANASONIC CORP | , 3126 | compliant | EAR99 |