Filter Your Search
1 - 1 of 1 results
|
EEETG1V221UP
Panasonic Electronic Components
|
$0.6312 | Yes | Yes | Active | 220 µF | 35 V | 175.5 mA | 20 % | 4141 | 300 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR is MEASURED AT 100KHZ, | 77 µA | 0.16 | AEC-Q200 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 10 mm | 10.2 mm | 10.3 mm | 10.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | Panasonic |