Filter Your Search
1 - 1 of 1 results
|
EEETK1E331AQ
Panasonic Electronic Components
|
$0.9843 | Yes | Yes | Active | 330 µF | 25 V | 600 mA | 20 % | 5353 | 120 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR is MEASURED AT 100KHZ, | 82.5 µA | 0.18 | AEC-Q200 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, Embossed, 13 Inch | YES | FLAT | 12.5 mm | 13.5 mm | 13.5 mm | 13.5 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | Panasonic |