Filter Your Search
1 - 1 of 1 results
|
EEFCD0D181R
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 180 µF | 2 V | 2.5 A | 20 % | 2917 | 18 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 21.6 µA | 0.06 | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin (Sn) | WRAPAROUND | 1.8 mm | 7.3 mm | 4.3 mm | PANASONIC CORP | , 2917 | compliant | EAR99 |