Parametric results for: eefcd0d101r under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: eefcd0d101r
Select parts from the table below to compare.
Compare
Compare
EEFCD0D101R
Panasonic Electronic Components
Check for Price Yes Yes Obsolete 100 µF 2 V 2.5 A 20 % 2917 18 mΩ POLARIZED 20 % SURFACE MOUNT ALUMINUM (SOLID POLYMER) ALUMINUM ELECTROLYTIC CAPACITOR 12 µA 0.06 e3 105 °C -40 °C 2 RECTANGULAR PACKAGE SMT BULK YES Tin (Sn) WRAPAROUND 1.8 mm 7.3 mm 4.3 mm PANASONIC CORP CHIP, ROHS COMPLIANT compliant EAR99 Panasonic