Filter Your Search
1 - 1 of 1 results
|
EEHZU1E561P
Panasonic Electronic Components
|
$1.6027 | Yes | Active | 560 µF | 25 V | 600 mA | 20 % | 4141 | 8 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 140 µA | 0.14 | AEC-Q200 | 135 °C | -55 °C | 2 | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 10 mm | 16.5 mm | 10.3 mm | 10.3 mm | PANASONIC CORP | CHIP | compliant | Panasonic |