Filter Your Search
1 - 8 of 8 results
|
EETED2D122EA
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 1.2 mF | 200 V | 3.13 A | 20 % | 124 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | TS-ED | 1.4697 mA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | SNAP-IN | PANASONIC CORP | , | unknown | EAR99 | ||||||||
|
EETED2D122KA
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 1.2 mF | 200 V | 3.13 A | 20 % | 124 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | TS-ED | 1.4697 mA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | SNAP-IN | PANASONIC CORP | , | unknown | EAR99 | ||||||||
|
EETED2D122L
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 1.2 mF | 200 V | 4.47 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ED | 1.4697 mA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | SNAP-IN | PANASONIC CORP | , | unknown | EAR99 | |||||||||
|
EETED2D122LJ
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 1.2 mF | 200 V | 3.13 A | 20 % | 124 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | TS-ED | 1.4697 mA | EET-ED | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | 10 mm | SNAP-IN | 35 mm | 35 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.40 | ||
|
EETED2D122K
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 1.2 mF | 200 V | 4.47 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ED | 1.4697 mA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | SNAP-IN | PANASONIC CORP | , | unknown | EAR99 | |||||||||
|
EETED2D122KJ
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 1.2 mF | 200 V | 3.13 A | 20 % | 124 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | TS-ED | 1.4697 mA | EET-ED | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | 10 mm | SNAP-IN | 30 mm | 40 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.40 | ||
|
EETED2D122LA
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 1.2 mF | 200 V | 3.13 A | 20 % | 124 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | TS-ED | 1.4697 mA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | SNAP-IN | PANASONIC CORP | , | unknown | EAR99 | ||||||||
|
EETED2D122DA
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 1.2 mF | 200 V | 3.13 A | 20 % | 124 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | TS-ED | 1.4697 mA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | SNAP-IN | PANASONIC CORP | , | unknown | EAR99 |