Filter Your Search
1 - 1 of 1 results
|
EEUFP1V102B
Panasonic Electronic Components
|
$1.2330 | Yes | Active | 1 mF | 35 V | 2.1125 A | 20 % | 38 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 350 µA | 0.14 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | Radial | AMMO PACK | NO | TIN | 5 mm | WIRE | 12.5 mm | 20 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Panasonic |