Filter Your Search
1 - 4 of 4 results
|
EEUFS2A470LB
Panasonic Electronic Components
|
$0.2933 | Yes | Active | 47 µF | 100 V | 413 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 47 µA | 0.08 | e3 | 105 °C | -40 °C | 2 | Radial | AMMO PACK | NO | Tin (Sn) | 5 mm | WIRE | 8 mm | 15 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||
|
EEUFS2A470L
Panasonic Electronic Components
|
$0.2986 | Yes | Active | 47 µF | 100 V | 413 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 47 µA | 0.08 | e3 | 105 °C | -40 °C | 2 | Radial | BULK | NO | TIN | 3.5 mm | WIRE | 8 mm | 15 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||
|
EEUFS2A470
Panasonic Electronic Components
|
$0.3299 | Yes | Active | 47 µF | 100 V | 420 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 47 µA | 0.08 | e3 | 105 °C | -40 °C | 2 | Radial | BULK | NO | TIN | 5 mm | WIRE | 10 mm | 12.5 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||
|
EEUFS2A470B
Panasonic Electronic Components
|
$0.3766 | Yes | Active | 47 µF | 100 V | 420 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 47 µA | 0.08 | e3 | 105 °C | -40 °C | 2 | Radial | AMMO PACK | NO | TIN | 5 mm | WIRE | 10 mm | 12.5 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Panasonic |