Parametric results for: eeu-ta1v102b under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: eeuta1v102b
Select parts from the table below to compare.
Compare
Compare
EEUTA1V102(B)
Panasonic Electronic Components
Check for Price Yes Yes Active 1 mF 35 V 1.5075 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 350 µA 0.14 e3 AEC-Q200 125 °C -40 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO TIN 7.5 mm WIRE 16 mm 25 mm PANASONIC CORP , compliant EAR99 8532.22.00.20
EEUTA1V102B
Panasonic Electronic Components
Check for Price Yes Active 1 mF 35 V 1.5075 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 350 µA 0.14 e3 AEC-Q200 125 °C -40 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO TIN 7.5 mm WIRE 16 mm 25 mm PANASONIC CORP , compliant EAR99 8532.22.00.20 Panasonic