Filter Your Search
1 - 10 of 12 results
|
EEUFC1A221SH
Panasonic Electronic Components
|
$0.0855 | Yes | Active | 220 µF | 10 V | 188.5 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 22 µA | 0.19 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | Radial | AMMO PACK | NO | Tin (Sn) | 2.5 mm | WIRE | 6.3 mm | 11.2 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Panasonic | |||||
|
EEUFC1A221S
Panasonic Electronic Components
|
$0.1764 | Yes | Yes | Active | 220 µF | 10 V | 188.5 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 22 µA | 0.19 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | TIN | 2.5 mm | WIRE | 6.3 mm | 11.2 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Panasonic | |||
|
EEUFC1A221()
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | PANASONIC CORP | unknown | ||||||||||||||||||||||||||||||||
|
EEUFC1A221(H)
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 220 µF | 10 V | 260 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 22 µA | 0.19 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Tin (Sn) | 2.5 mm | WIRE | 6.3 mm | 15 mm | PANASONIC CORP | , | compliant | EAR99 | |||||
|
EEUFC1A221H
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 220 µF | 10 V | 260 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 22 µA | 0.19 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Tin (Sn) | 2.5 mm | WIRE | 6.3 mm | 15 mm | PANASONIC CORP | , | compliant | EAR99 | ||||||
|
EEUFC1A221B
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 220 µF | 10 V | 260 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 22 µA | 0.19 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Tin (Sn) | 5 mm | WIRE | 6.3 mm | 15 mm | PANASONIC CORP | , | compliant | EAR99 | ||||||
|
EEUFC1A221S()
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | PANASONIC CORP | unknown | ||||||||||||||||||||||||||||||||
|
EEUFC1A221SB
Panasonic Electronic Components
|
Check for Price | Yes | Active | 220 µF | 10 V | 188.5 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 22 µA | 0.19 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | Radial | AMMO PACK | NO | Tin (Sn) | 5 mm | WIRE | 6.3 mm | 11.2 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | Panasonic | |||||
|
EEUFC1A221
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 220 µF | 10 V | 400 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 22 µA | EEU-FC | 0.19 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin (Sn) | 2.5 mm | WIRE | 6.3 mm | 15 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||||
|
EEUFC1A221(B)
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 220 µF | 10 V | 260 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 22 µA | 0.19 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Tin (Sn) | 5 mm | WIRE | 6.3 mm | 15 mm | PANASONIC CORP | , | compliant | EAR99 |