Parametric results for: eeufc1j221 under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 10 of 12 results

|
-
-
-
Manufacturer Part Number: eeufc1j221
Select parts from the table below to compare.
Compare
Compare
EEUFC1J221
Panasonic Electronic Components
$0.3743 Yes Yes Active 220 µF 63 V 682.5 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 138.6 µA 0.08 e3 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial BULK NO TIN 5 mm WIRE 10 mm 25 mm PANASONIC CORP RADIAL LEADED compliant EAR99 8532.22.00.20 Panasonic
EEUFC1J221X
Panasonic Electronic Components
$0.3939 Yes Yes Active 220 µF 63 V 575.25 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 138.6 µA 0.08 e3 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial BULK NO TIN 5 mm WIRE 10 mm 20 mm PANASONIC CORP RADIAL LEADED compliant EAR99 8532.22.00.20 Panasonic
EEUFC1J221XB
Panasonic Electronic Components
$0.4060 Yes Active 220 µF 63 V 575.25 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 138.6 µA 0.08 e3 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO Tin (Sn) 5 mm WIRE 10 mm 20 mm PANASONIC CORP RADIAL LEADED compliant EAR99 8532.22.00.20 Panasonic
EEUFC1J221B
Panasonic Electronic Components
$0.5098 Yes Active 220 µF 63 V 682.5 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 138.6 µA 0.08 e3 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO TIN 5 mm WIRE 10 mm 25 mm PANASONIC CORP , compliant EAR99 8532.22.00.20 Panasonic
EEUFC1J221S
Panasonic Electronic Components
$0.5101 Yes Yes Active 220 µF 63 V 835.25 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 138.6 µA 0.08 e3 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial BULK NO TIN 5 mm WIRE 12.5 mm 20 mm PANASONIC CORP RADIAL LEADED compliant EAR99 8532.22.00.20 Panasonic
EEUFC1J221SB
Panasonic Electronic Components
$0.5766 Yes Active 220 µF 63 V 835.25 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 138.6 µA 0.08 e3 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO Tin (Sn) 5 mm WIRE 12.5 mm 20 mm PANASONIC CORP RADIAL LEADED compliant EAR99 8532.22.00.20 Panasonic
EEUFC1J221X(B)
Panasonic Electronic Components
Check for Price Yes Yes Active 220 µF 63 V 575.25 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 138.6 µA 0.08 e3 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO Tin (Sn) 5 mm WIRE 10 mm 20 mm PANASONIC CORP , compliant EAR99 8532.22.00.20
EEUFC1J221S()
Panasonic Electronic Components
Check for Price Yes Yes Active PANASONIC CORP unknown
EEUFC1J221S(B)
Panasonic Electronic Components
Check for Price Yes Yes Active 220 µF 63 V 835.25 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 138.6 µA 0.08 e3 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO Tin (Sn) 5 mm WIRE 12.5 mm 20 mm PANASONIC CORP , compliant EAR99 8532.22.00.20
EEUFC1J221()
Panasonic Electronic Components
Check for Price Yes Yes Active PANASONIC CORP unknown