Filter Your Search
1 - 1 of 1 results
|
EEVFK1C471P
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 470 µF | 16 V | 450 mA | 20 % | 3333 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | FK | Vibration-Proof Product Available on Req | 75.2 µA | EEFK(16V,RNC) | 0.16 | e0 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | Tin/Lead (Sn/Pb) | FLAT | 10.2 mm | 9.9 mm | 8.3 mm | PANASONIC CORP | , 3333 | unknown | EAR99 | Panasonic |