Filter Your Search
1 - 1 of 1 results
|
EEVTG1J331M
Panasonic Electronic Components
|
$1.0000 | Yes | Yes | Active | 330 µF | 63 V | 325 mA | 20 % | 6767 | 180 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR is MEASURED AT 100KHZ, | 207.9 µA | 0.12 | e3 | AEC-Q200 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 13 INCH | YES | TIN | FLAT | 16 mm | 16.5 mm | 17 mm | 17 mm | PANASONIC CORP | , 6767 | compliant | EAR99 | 8532.22.00.20 | Panasonic |