Filter Your Search
1 - 1 of 1 results
|
EEVTG1V102M
Panasonic Electronic Components
|
$1.4339 | Yes | Yes | Active | 1 mF | 35 V | 845 mA | 20 % | 7575 | 75 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR is MEASURED AT 100KHZ, | 350 µA | 0.16 | e3 | AEC-Q200 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 13 INCH | YES | TIN | FLAT | 18 mm | 16.5 mm | 19 mm | 19 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | Panasonic |