Filter Your Search
1 - 10 of 24 results
|
|
EFM32WG332F256-B-QFP64T
Silicon Laboratories Inc
|
Check for Price | Obsolete | 32 | 48 MHz | 262144 | 32768 | 8192 | CORTEX-M4 | 16 | 16 | 48 MHz | 50 | 4 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FLOATING POINT | YES | NO | YES | 12 | 16 | 32 | 8 | YES | FLASH | 3.8 V | 3 V | INDUSTRIAL | S-PQFP-G64 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | TFQFP, TQFP64,.47SQ | Unknown | 3A991.a.2 | 8542.31.00.25 | 2019-11-15 | ||||||||||
|
|
EFM32WG332F128-B-QFP64
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | 32 | 48 MHz | 131072 | 32768 | 8192 | CORTEX-M4 | 48 MHz | 50 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FLOATING POINT | YES | NO | YES | 12 | 16 | 7 | 8 | 8 | YES | FLASH | 3.8 V | 3 V | INDUSTRIAL | S-PQFP-G64 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | TFQFP, TQFP64,.47SQ | Unknown | 3A991.a.2 | 8542.31.00.25 | 2019-11-15 | |||||||
|
|
EFM32WG332F256-B-QFP64R
Silicon Laboratories Inc
|
Check for Price | Obsolete | 32 | 48 MHz | 262144 | 32768 | CORTEX-M4 | 48 MHz | 50 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FLOATING POINT | YES | NO | YES | 12 | 16 | 7 | 8 | 8 | YES | FLASH | 3.8 V | 3 V | S-PQFP-G64 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | TFQFP, TQFP64,.47SQ | Unknown | 3A991.a.2 | 8542.31.00.25 | ||||||||||||||
|
|
EFM32WG332F256-QFP64T
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | 32 | 48 MHz | 262144 | 32768 | CORTEX-M4F | YES | CMOS | FLASH | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | TQFP64,.47SQ | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | QFP, TQFP64,.47SQ | Compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||
|
|
EFM32WG332F64G-QFP64R
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | MICROCONTROLLER, RISC | e4 | 260 | 30 | Nickel/Palladium/Gold (Ni/Pd/Au) | , | Unknown | 8542.31.00.30 | 2018-07-25 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
EFM32WG332F128G-QFP64
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | MICROCONTROLLER, RISC | e4 | 260 | 30 | Nickel/Palladium/Gold (Ni/Pd/Au) | , | Unknown | 8542.31.00.30 | 2018-07-25 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
EFM32WG332F128-QFP64
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | 32 | 48 MHz | 131072 | 48 MHz | 50 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | 8 | YES | FLASH | 3.8 V | 3 V | INDUSTRIAL | S-PQFP-G64 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | TFQFP, | Compliant | 3A991.a.2 | 8542.31.00.25 | |||||||||||||||||||||
|
|
EFM32WG332F256G-QFP64R
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | MICROCONTROLLER, RISC | e4 | 260 | 30 | Nickel/Palladium/Gold (Ni/Pd/Au) | , | Unknown | 8542.31.00.30 | 2018-07-25 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
EFM32WG332F64-QFP64T
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | 32 | 48 MHz | 65536 | 32768 | CORTEX-M4F | YES | CMOS | FLASH | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | TQFP64,.47SQ | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | QFP, TQFP64,.47SQ | Compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||
|
|
EFM32WG332F64-QFP64R
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | 32 | 48 MHz | 48 MHz | 50 | YES | 3 V | MICROCONTROLLER, RISC | YES | YES | YES | 3.8 V | 1.98 V | 260 | 64 | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | TFQFP, | Unknown | 3A991.a.2 | 8542.31.00.25 |