Filter Your Search
1 - 10 of 510 results
|
A663EG103M040A
KEMET Corporation
|
$8.1437 | Active | 10 mF | 40 V | 20 % | POLARIZED | 20 % | STUD MOUNT | ALUMINUM ELECTROLYTIC CAPACITOR | 2.4 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | LUG | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||||||||||||||||
|
ALF40G472EG100
KEMET Corporation
|
$8.5444 | Yes | Active | 4.7 mF | 100 V | 6.67 A | 20 % | 58 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.41 mA | 105 °C | -40 °C | 4 | Snap-in | BULK | NO | SNAP-IN | 40 mm | 55 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.55 | KEMET | |||||||||||
|
ALF20C682EG100
KEMET Corporation
|
$9.3062 | Yes | Active | 6.8 mF | 100 V | 6.61 A | 20 % | 53 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.08 mA | 85 °C | -40 °C | 4 | PCB Mount | NO | PRESS FIT | 40 mm | 55 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.55 | KEMET | ||||||||||||
|
A622EG103M040A
KEMET Corporation
|
$9.9898 | Active | 10 mF | 40 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM ELECTROLYTIC CAPACITOR | 2.4 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | FLAT | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||||||||||||||||
|
ALC10A682EG100
KEMET Corporation
|
$15.0849 | Yes | Yes | Active | 6.8 mF | 100 V | 6.61 A | 20 % | 53 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.08 mA | IEC60384-4 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | 10 mm | SNAP-IN | 40 mm | 55 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.55 | KEMET | ||||||||
|
ECO-S2EG101HK
Panasonic Electronic Components
|
Check for Price | Obsolete | 100 µF | 250 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | TS-EX | TS-EX | 105 °C | -25 °C | 2 | PCB Mount | Box | 10 mm | 22 mm | 50 mm | PANASONIC CORP | , | unknown | EAR99 | 8532.22.00.40 | ||||||||||||||||
|
ECO-S2EG102KX
Panasonic Electronic Components
|
Check for Price | Obsolete | 1 mF | 250 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | TS-EX | TS-EX | 105 °C | -25 °C | 2 | PCB Mount | Box | 10 mm | 25 mm | 30 mm | PANASONIC CORP | , | unknown | EAR99 | 8532.22.00.40 | ||||||||||||||||
|
CFM471M1EG10
Kaimei Electronic Corp
|
Check for Price | Contact Manufacturer | 470 µF | 25 V | 20 % | 4741 | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | CF(1E) | 105 °C | -55 °C | 2 | SMT | TR | 10.2 mm | 12 mm | 10.3 mm | KAIMEI ELECTRONIC CORP | , 4741 | unknown | EAR99 | |||||||||||||||||
|
CB010M1000REG-1010
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 1 mF | 10 V | 390 mA | 20 % | 4741 | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | SMT | TR | 10.5 mm | 12 mm | 10.3 mm | YAGEO CORP | , 4741 | compliant | EAR99 | ||||||||||||||||
|
CH006M1000REG-1010
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 1 mF | 6.3 V | 297 mA | 20 % | 4741 | 200 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 125 °C | -40 °C | 2 | SMT | TR | 10.5 mm | 12 mm | 10.3 mm | YAGEO CORP | , 4741 | compliant | EAR99 |