Filter Your Search
1 - 5 of 5 results
|
EGC35DRAH
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 70 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | BOARD | POLYESTER | NOT SPECIFIED | RIGHT ANGLE | CARD EDGE CONNECTOR | NONE | 600VDC V | NO | 5 GΩ | e4 | UL, CSA | -65 °C | 135 °C | HOLE .125-.137 | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLUE | 0.1 inch | NO | ONE | RECTANGULAR | 3.9624 mm | 10u inch | SOLDER | 0.4 inch | 0.631 inch | 4.375 inch | 0.125 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||
|
EGC35DRAS
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 70 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | BOARD | POLYESTER | NOT SPECIFIED | RIGHT ANGLE | CARD EDGE CONNECTOR | SIDE MOUNTING | 600VDC V | NO | 5 GΩ | e4 | UL, CSA | -65 °C | 135 °C | HOLE .125-.137 | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLUE | 0.1 inch | NO | ONE | RECTANGULAR | 3.9624 mm | 10u inch | SOLDER | 0.4 inch | 0.631 inch | 4.375 inch | 0.125 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||
|
EGC35DRAN
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 70 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | BOARD | POLYESTER | NOT SPECIFIED | RIGHT ANGLE | CARD EDGE CONNECTOR | NONE | 600VDC V | NO | 5 GΩ | e4 | UL, CSA | -65 °C | 135 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLUE | 0.1 inch | NO | ONE | RECTANGULAR | 3.9624 mm | 10u inch | SOLDER | 0.4 inch | 0.631 inch | 3.775 inch | 0.125 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||
|
EGC35DRAI
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 70 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | BOARD | POLYESTER | NOT SPECIFIED | RIGHT ANGLE | CARD EDGE CONNECTOR | NONE | 600VDC V | NO | 5 GΩ | e4 | UL, CSA | -65 °C | 135 °C | #4-40 THD HOLE | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLUE | 0.1 inch | NO | ONE | RECTANGULAR | 3.9624 mm | 10u inch | SOLDER | 0.4 inch | 0.631 inch | 4.375 inch | 0.125 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||
|
EGC35DRAF
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 70 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | BOARD | POLYESTER | NOT SPECIFIED | RIGHT ANGLE | CARD EDGE CONNECTOR | FLOATING BOBBIN | 600VDC V | NO | 5 GΩ | e4 | UL, CSA | -65 °C | 135 °C | HOLE .112-.124 | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLUE | 0.1 inch | NO | ONE | RECTANGULAR | 3.9624 mm | 10u inch | SOLDER | 0.4 inch | 0.631 inch | 4.375 inch | 0.125 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |