Filter Your Search
1 - 10 of 11 results
|
EGL41A-E3/96
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1 A | 1 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | FREE WHEELING DIODE; HIGH RELIABILITY | EFFICIENCY | 30 A | 1 | 50 V | Not Qualified | O-LELF-R2 | e3 | DO-213AB | 1 | 175 °C | -65 °C | 260 | 40 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | |||||||||||
|
EGL41A
International Semiconductor Inc
|
Check for Price | Obsolete | 1 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | Not Qualified | O-LELF-R2 | DO-213AB | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | INTERNATIONAL SEMICONDUCTOR INC | unknown | DO-213AB | DO-213AB, 2 PIN | 2 | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||
|
EGL41AHE3/97
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 1 A | 1 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 30 A | 1 | Not Qualified | O-PELF-R2 | e3 | DO-213AB | 1 | 175 °C | -65 °C | 250 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WRAP AROUND | END | VISHAY SEMICONDUCTORS | unknown | DO-213AB | O-PELF-R2 | 2 | EAR99 | 8541.10.00.80 | |||||||||
|
EGL41AHE3/96
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 1 A | 1 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 30 A | 1 | Not Qualified | O-PELF-R2 | e3 | DO-213AB | 1 | 175 °C | -65 °C | 250 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WRAP AROUND | END | VISHAY SEMICONDUCTORS | unknown | DO-213AB | O-PELF-R2 | 2 | EAR99 | 8541.10.00.80 | |||||||||
|
EGL41A-E3/96
Vishay Semiconductors
|
Check for Price | Yes | Active | 1 A | 1 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | FREE WHEELING DIODE; HIGH RELIABILITY | EFFICIENCY | 30 A | 1 | 50 V | Not Qualified | O-LELF-R2 | e3 | DO-213AB | 1 | 175 °C | -65 °C | 260 | 40 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | VISHAY SEMICONDUCTORS | unknown | Vishay | DO-213AB | O-PELF-R2 | 2 | EAR99 | 8541.10.00.80 | ||||||
|
EGL41A/75
Vishay Semiconductors
|
Check for Price | No | Obsolete | 1 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | FREE WHEELING DIODE | GENERAL PURPOSE | 1 | Not Qualified | O-PELF-R2 | DO-213AB | 1 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WRAP AROUND | END | VISHAY SEMICONDUCTORS | unknown | DO-213AB | PLASTIC, GL41, 2 PIN | 2 | EAR99 | 8541.10.00.80 | |||||||||||||||||
|
EGL41A
General Instrument Corp
|
Check for Price | Obsolete | 1 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | PATENTED DEVICE | Not Qualified | O-PELF-R2 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WRAP AROUND | END | GENERAL INSTRUMENT CORP | unknown | |||||||||||||||||||||||||
|
EGL41AHE3_A/I
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 1 A | 1 V | 50 ns | 5 µA | SILICON | 50 V | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | EFFICIENCY | 30 A | 1 | 50 V | O-LELF-R2 | e3 | AEC-Q101 | DO-213AB | 1 | 175 °C | -65 °C | 250 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Matte Tin (Sn) | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | EAR99 | 8541.10.00.80 | 2017-08-19 | |||||||
|
EGL41A-E3/97
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1 A | 1 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | FREE WHEELING DIODE; HIGH RELIABILITY | EFFICIENCY | 30 A | 1 | 50 V | Not Qualified | O-LELF-R2 | e3 | DO-213AB | 1 | 175 °C | -65 °C | 260 | 40 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | |||||||||||
|
EGL41AHE3/96
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 1 A | 1 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 30 A | 1 | Not Qualified | O-PELF-R2 | e3 | DO-213AB | 1 | 175 °C | -65 °C | 250 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | compliant | ROHS COMPLIANT, PLASTIC, GL41, 2 PIN |