Filter Your Search
1 - 1 of 1 results
|
EGPD800ELL162MM40H
Chemi-Con
|
Check for Price | Yes | Active | 1.6 mF | 80 V | 2.292 A | 20 % | 21 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR is MEASURED AT 100KHZ, | 3.84 mA | 0.08 | e3 | AEC-Q200 | 135 °C | -40 °C | 2 | Radial | BULK | NO | MATTE TIN | 7.5 mm | WIRE | 18 mm | 40 mm | NIPPON CHEMI-CON CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Chemi-Con |