Filter Your Search
1 - 2 of 2 results
|
EGXL250ELL331MJ16S
Chemi-Con
|
Check for Price | Yes | Yes | Active | 330 µF | 25 V | 525 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 247.5 µA | 0.14 | e3 | AEC-Q200 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Tin (Sn) | 5 mm | WIRE | 10 mm | 16 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.20 | Chemi-Con | ||||
|
EGXL250ELL331MJ16S
United Chemi-Con Inc
|
Check for Price | Yes | Yes | Transferred | 330 µF | 25 V | 20 % | 1.05 Ω | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | GXL | 125 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 16 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.20 |