Filter Your Search
1 - 1 of 1 results
|
EH5645ETTS-16.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 16 MHz | 50 % | 30 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 6 ns | NO | 6 ns | 3.465 V | 3.135 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 2.5mm x 2.0mm x 0.9mm | ECLIPTEK CORP | compliant | Clock |