Filter Your Search
1 - 10 of 28 results
|
EHT-110-01-F-D-SM-TR
Samtec Inc
|
$4.4623 | Yes | Yes | Active | 20 | 2 | 2 mm | 2 | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LATCH & EJECT | ONE | GENERAL PURPOSE | RECTANGULAR | 5.334 mm | 3u inch | SURFACE MOUNT | 0.3 inch | 0.375 inch | 1.33 inch | SAMTEC INC | compliant | SAMTEC | |||||||
|
EHT-110-01-F-D-SM-K-TR
Samtec Inc
|
$4.6077 | Yes | Active | 20 | 2 | 2.0066 mm | 2 | MALE | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | e3 | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LATCH & EJECT | ONE | RECTANGULAR | 5.334 mm | 3u inch | SURFACE MOUNT | 0.3 inch | 0.375 inch | 1.33 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||||
|
EHT-110-01-F-D-SM-P-TR
Samtec Inc
|
$4.6932 | Yes | Active | 20 | 2 | 2.0066 mm | 2 | MALE | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | e3 | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LATCH & EJECT | ONE | RECTANGULAR | 5.334 mm | 3u inch | SURFACE MOUNT | 0.3 inch | 0.375 inch | 1.33 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||||
|
EHT-110-01-F-D-01
Samtec Inc
|
$4.7300 | Yes | Active | 20 | 2 | 2.0066 mm | 2 | MALE | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | UL | -55 °C | 125 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LATCH & EJECT | ONE | RECTANGULAR | 2.0066 mm | 3u inch | SOLDER | 0.3 inch | 0.37 inch | 1.33 inch | 0.114 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||||
|
EHT-110-01-F-D-02
Samtec Inc
|
$4.7300 | Yes | Active | BOARD CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||
|
EHT-110-01-F-D-SM-SR-K-TR
Samtec Inc
|
$4.7880 | Active | NOT SPECIFIED | BOARD CONNECTOR | NOT SPECIFIED | SAMTEC INC | compliant | ||||||||||||||||||||||||||||||||||||||||||||
|
EHT-110-01-F-D-SM-SR-P-TR
Samtec Inc
|
$4.9590 | Active | NOT SPECIFIED | BOARD CONNECTOR | NOT SPECIFIED | SAMTEC INC | compliant | ||||||||||||||||||||||||||||||||||||||||||||
|
EHT-110-01-F-D-SR
Samtec Inc
|
$5.0019 | Yes | Yes | Active | GOLD FLASH OVER NICKEL (50) | BOARD CONNECTOR | e3 | TIN OVER NICKEL | PHOSPHOR BRONZE | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||
|
EHT-110-01-F-D
Samtec Inc
|
$5.0917 | Yes | Yes | Active | 20 | 2 | 2 mm | 2 | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (3) | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LATCH & EJECT | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 3u inch | SOLDER | 0.3 inch | 0.37 inch | 1.33 inch | 0.114 inch | SAMTEC INC | compliant | SAMTEC | ||||
|
EHT-110-01-F-D-SM-LC-K-TR
Samtec Inc
|
$5.0920 | Active | NOT SPECIFIED | BOARD CONNECTOR | NOT SPECIFIED | SAMTEC INC | compliant |