Filter Your Search
1 - 2 of 2 results
|
EKMG160ELL472ML25S
Chemi-Con
|
Check for Price | Yes | Yes | End Of Life | 4.7 mF | 16 V | 1.48 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.256 mA | 0.26 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN | 7.5 mm | WIRE | 16 mm | 25 mm | NIPPON CHEMI-CON CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Chemi-Con | |||
|
EKMG160ELL472ML25S
United Chemi-Con Inc
|
Check for Price | Yes | Yes | Transferred | 4.7 mF | 16 V | 1.48 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KMG | 105 °C | -55 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 25 mm | UNITED CHEMI-CON INC | compliant | EAR99 | 8532.22.00.20 |