Filter Your Search
1 - 2 of 2 results
|
EKXG401ELL121MMP1S
United Chemi-Con Inc
|
$2.3097 | Yes | Yes | Transferred | 120 µF | 400 V | 1.945 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KXG | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 35.5 mm | UNITED CHEMI-CON INC | compliant | ||||||||||||||
|
EKXG401ELL121MMP1S
Chemi-Con
|
Check for Price | Yes | Yes | End Of Life | 120 µF | 400 V | 865 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.02 mA | 0.24 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN | 7.5 mm | WIRE | 18 mm | 35.5 mm | NIPPON CHEMI-CON CORP | compliant | RADIAL LEADED | EAR99 | 8532.22.00.20 | Chemi-Con |