Filter Your Search
1 - 2 of 2 results
|
EKXG451ELL330MM20S
United Chemi-Con Inc
|
$1.0212 | Yes | Yes | Transferred | 33 µF | 450 V | 950 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KXG | 105 °C | -25 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 20 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
EKXG451ELL330MM20S
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 33 µF | 450 V | 380 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 694 µA | 0.24 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 18 mm | 20 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.20 | Chemi-Con |