Filter Your Search
1 - 2 of 2 results
|
EKXJ161ELL820MJ30S
Chemi-Con
|
Check for Price | Yes | Yes | Active | 82 µF | 160 V | 445 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 624.8 µA | 0.2 | e3 | AEC-Q200 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | TIN | 5 mm | WIRE | 10 mm | 30 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
EKXJ161ELL820MJ30S
United Chemi-Con Inc
|
Check for Price | Yes | Yes | Transferred | 82 µF | 160 V | 445 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KXJ | 105 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 30 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.20 |